• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CBN5-F46-E1 050537 non-shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 breaker
Switching distance (max.)
5 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

CBN5-F46-E1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 breaker

Switching distance (max.)

5 mm

Outputs

NPN

Enclosure material

PBT

Model

Capacitive

Installation type

non-shielded

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628338 Pepperl+Fuchs Sensor Capacitive CBN5-F46-E1 050537 non-shielded NPN

User & Safety Instructions

User & Safety Instructions 2628338 Pepperl+Fuchs Sensor Capacitive CBN5-F46-E1 050537 non-shielded NPN

Description

Switching distance: 5 mm, installation: Non-flush, switching function: NC contact (NC), output type: NPN, operating voltage: 10 ... 30 V DC

This text is machine translated.

Features

  • General dataSwitching function: NC contact (NC)Output type: NPNSwitching distance: 5 mmInstallation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 3.5 mmOutput type: 3-wireCharacteristicsInstallation conditions B: 0 mm C: 10 mm F:20 mm / 50 mmOperating voltage 10 ... 30 V DCSwitching frequency: 0 ... 10 HzHysteresis: 1 ... 10 type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 2 VVoltage drop at IL. Voltage drop IL = 10mA, switching element on: 0.8 ... 2.2 V type. 1.4 VOperating current: 0 ... 100 mAMinimum operating current 0 mAResidual current: 0 ... 0.5 mA type. 0.01 mA Residual current TU =40 °C Switching element off: ≤ 100 µANo-load current ≤ 15 mAStandby delay: ≤ 50 msSwitching status indicator: LED, yellowCompliance with standards and directivesCompliance Standards EN 60947-5-2:2007 | IEC 60947-5-2:2007Approvals and certificatesUL approval: CULus Listed, General PurposeCSA approved: CCSAus Listed, General PurposeCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: PVC cable, 2 mWire cross-section 0.14 mm2Housing material: PBTFace: PBTProtection class IP67