• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CCB10-30GS55-N1-V1 1xxG1xxD 245597 shielded NAMUR

Image similar
Product type
Sensor
Max. operating voltage
15 V
Contact type
1 maker
Switching distance (max.)
10 mm
Outputs
NAMUR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Normally open (NO)
Product type

Sensor

Type

CCB10-30GS55-N1-V1 1xxG1xxD

Min. operating voltage

5 V

Max. operating voltage

15 V

Operating voltage

5 - 15 V

Contact type

1 maker

Switching frequency

50 Hz

Switching distance (max.)

10 mm

Outputs

NAMUR

Enclosure material

Stainless steel

Model

Capacitive

Installation type

shielded

Connector

Plug

Min. temperature

-20 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2132151 Pepperl+Fuchs Sensor Capacitive CCB10-30GS55-N1-V1 1xxG1xxD 245597 shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2132151 Pepperl+Fuchs Sensor Capacitive CCB10-30GS55-N1-V1 1xxG1xxD 245597 shielded NAMUR

Conformity certificate

Conformity certificate 2132151 Pepperl+Fuchs Sensor Capacitive CCB10-30GS55-N1-V1 1xxG1xxD 245597 shielded NAMUR

Description

Switching distance: 10 mm, installation: flush, switching function: Normally open (NO), Output Type: NAMUR, operating voltage: 5... 15V, nominal voltage: 8.2 V (Ri approx. 1 kΩ)

This text is machine translated.