• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CJ10-30GK-WS 020051 non-shielded Two-wire

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
253 V
Contact type
1 maker
Switching distance (max.)
10 mm
Outputs
Two-wire
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Normally open (NO)
Product type

Sensor

Type

CJ10-30GK-WS

Min. operating voltage

20 V

Max. operating voltage

253 V

Operating voltage

20 - 253 V

Contact type

1 maker

Switching frequency

10 Hz

Switching distance (max.)

10 mm

Outputs

Two-wire

Enclosure material

PBT

Model

Capacitive

Installation type

non-shielded

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130051 Pepperl+Fuchs Sensor Capacitive CJ10-30GK-WS 020051 non-shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2130051 Pepperl+Fuchs Sensor Capacitive CJ10-30GK-WS 020051 non-shielded Two-wire

Conformity certificate

Conformity certificate 2130051 Pepperl+Fuchs Sensor Capacitive CJ10-30GK-WS 020051 non-shielded Two-wire

Description

Switching distance: 10 mm, installation: not flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 20... 253 V AC1)

This text is machine translated.