• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CJ4-12GK-N-10M 70135024 non-shielded NAMUR

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
12 V
Switching distance (max.)
4 mm
Outputs
NAMUR
Model
Capacitive
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Normally open (NO)
Product type

Sensor

Type

CJ4-12GK-N-10M

Min. operating voltage

7 V

Max. operating voltage

12 V

Operating voltage

7 - 12 V

Switching frequency

1 Hz

Switching distance (max.)

4 mm

Outputs

NAMUR

Enclosure material

PBT

Model

Capacitive

Installation type

non-shielded

Connector

Cable

Cable length

10 m

Min. temperature

-25 °C

Max. temperature

+70 °C

IP68

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2132162 Pepperl+Fuchs Sensor Capacitive CJ4-12GK-N-10M 70135024 non-shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2132162 Pepperl+Fuchs Sensor Capacitive CJ4-12GK-N-10M 70135024 non-shielded NAMUR

Conformity certificate

Conformity certificate 2132162 Pepperl+Fuchs Sensor Capacitive CJ4-12GK-N-10M 70135024 non-shielded NAMUR

Description

Switching distance: 4 mm, installation: not flush, switching function: Normally open (NO), Output Type: NAMUR, operating voltage: 7... 12V, nominal voltage: 8 V

This text is machine translated.