• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive 3RG4012-0KB00-PF 552083 shielded

Product type
Sensor
Switching distance (max.)
2 mm
Model
Inductive
Connector
Cable
Type
3RG4012-0KB00-PF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

3RG4012-0KB00-PF

Switching distance (max.)

2 mm

Model

Inductive

Installation type

shielded

Connector

Cable

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232318 Pepperl+Fuchs Sensor Inductive 3RG4012-0KB00-PF 552083 shielded

User & Safety Instructions

User & Safety Instructions 2232318 Pepperl+Fuchs Sensor Inductive 3RG4012-0KB00-PF 552083 shielded