• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive 3RG4013-0KB00-PF 552300 shielded Two-wire (Ø x L) 18 mm x 54 mm

Product type
Sensor
Contact type
1 maker
Switching distance (max.)
5 mm
Outputs
Two-wire
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

3RG4013-0KB00-PF

Contact type

1 maker

Switching distance (max.)

5 mm

Outputs

Two-wire

Model

Inductive

Installation type

shielded

Connector

Cable

Length

54 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 54 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232334 Pepperl+Fuchs Sensor Inductive 3RG4013-0KB00-PF 552300 shielded Two-wire (Ø x L) 18 mm x 54 mm

User & Safety Instructions

User & Safety Instructions 2232334 Pepperl+Fuchs Sensor Inductive 3RG4013-0KB00-PF 552300 shielded Two-wire (Ø x L) 18 mm x 54 mm