• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive LER-POEV 160KA-FI-SB 912291 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
3 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

LER-POEV 160KA-FI-SB

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching distance (max.)

3 mm

Outputs

PNP

Enclosure material

Stainless steel V2A

Model

Inductive

Material properties

rust-proof

Installation type

shielded

Connector

Cable

Cable length

150 mm

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

75 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

360 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628138 Pepperl+Fuchs Sensor Inductive LER-POEV 160KA-FI-SB 912291 shielded PNP

User & Safety Instructions

User & Safety Instructions 2628138 Pepperl+Fuchs Sensor Inductive LER-POEV 160KA-FI-SB 912291 shielded PNP

Description

Switching distance: 3 mm, installation: Flush, switching function: Normally open contact (NO), output type: PNP, operating voltage: 10 ... 30 V, operating current: 0 ... 100 mA

This text is machine translated.

Features

  • General dataSwitching function: Closer (NO)Output type: PNPSwitching distance: 3 mmInstallation: FlushOutput polarity: DCSafe switching distance: 0 ... 2.43 mmReduction factor forAl: 0.3Reduction factor rCu: 0.2Reduction factor rV2A (1.4301) : 0.7Output type: 3-wireCharacteristicsOperating voltage 10 ... 30 VSwitching frequency: 0 ... 360 HzHysteresis: 5 ... 15 type. 10%Reverse polarity protection: YesShort-circuit protection: YesVoltage drop: ≤ 2 VOperating current: 0 ... 100 mAResidual current: 0 ... 10 µA type. 0.1 µA at 25 °C.No-load current ≤ 10 mAFunctional safety characteristicsMTTFd: 2000 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Dual LED | Green:Power | Yellow: OutputComplianceStandards EN 60947-5-2:2007 | IEC 60947-5-2:2007Approvals and certificatesUL approval: CULus Listed, General PurposeCSA approved: CCSAus Listed, General PurposeCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 75 °C (-13 ... 167 °F)Mechanical data:Connection type: Cable connector M12 x 1, PUR 150 mmHousing material: Stainless steel 1.4305 / AISI 303 (V2A)Face: Stainless steel 1.4305 / AISI 303 (V2A)Protection class IP67