• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB0,8-4M25-E1 134079 shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 breaker
Switching distance (max.)
0.8 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBB0,8-4M25-E1

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 breaker

Switching distance (max.)

0.8 mm

Outputs

NPN

Enclosure material

Stainless steel V2A

Model

Inductive

Installation type

shielded

Connector

Cable

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

3000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627911 Pepperl+Fuchs Sensor Inductive NBB0,8-4M25-E1 134079 shielded NPN

User & Safety Instructions

User & Safety Instructions 2627911 Pepperl+Fuchs Sensor Inductive NBB0,8-4M25-E1 134079 shielded NPN

Description

Switching distance: 0.8 mm, installation: Flush, switching function: NC contact (NC), output type: NPN, operating voltage: 10 ... 30 V, operating current: 0 ... 100 mA

This text is machine translated.

Features

  • General dataSwitching function: NC contact (NC)Output type: NPNSwitching distance: 0.8 mmInstallation: FlushOutput polarity: DCSafe switching distance: 0 ... 0.648 mmReduction factor rAl: 0.45Reduction factor rCu: 0.4Reduction factor rV2A (1.4301) : 0.85Output type: 3-wireCharacteristicsOperating voltage 10 ... 30 VSwitching frequency: 0 ... 3000 HzHysteresis: 5 ... 20%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop ≤ 3 VOperating current: 0 ... 100 mAResidual current: 0 ... 0.1 mA type. 0.1 µA at 25 °C.No-load current ≤ 12 mASwitching status indicator: LED, yellowCompliance with standards and directivesCompliance Standards EN 60947-5-2:2007 | IEC 60947-5-2:2007Approvals and certificatesUL approval: CULus Listed, General PurposeCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Mechanical data:Connection type: PVC cable, 2 mWire cross-section 0.14 mm2Housing material: Stainless steel 1.4305 / AISI 303 (V2A)Face: PBTProtection class IP67