• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB1,5-F79-E1-5M 269260 shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 breaker
Switching distance (max.)
1.5 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBB1,5-F79-E1-5M

Min. operating voltage

5 V DC

Max. operating voltage

30 V DC

Operating voltage

5 - 30 V DC

Contact type

1 breaker

Switching distance (max.)

1.5 mm

Outputs

NPN

Enclosure material

PA

Model

Inductive

Installation type

shielded

Connector

Cable

Cable length

5 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

1200 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628345 Pepperl+Fuchs Sensor Inductive NBB1,5-F79-E1-5M 269260 shielded NPN

User & Safety Instructions

User & Safety Instructions 2628345 Pepperl+Fuchs Sensor Inductive NBB1,5-F79-E1-5M 269260 shielded NPN

Description

Switching distance: 1.5 mm, installation: Flush, switching function: NC contact (NC), output type: NPN, operating voltage: 5 ... 30 V DC, operating current: 0 ... 100 mA

This text is machine translated.

Features

  • General dataSwitching function: NC contact (NC)Output type: NPNSwitching distance: 1.5 mmInstallation: FlushOutput polarity: DCSafe switching distance: 0 ... 1.215 mm.Reduction factor forAl: 0.3Reduction factor rCu: 0.2Reduction factor rV2A (1.4301) : 0.7Output type: 3-wireCharacteristicsOperating voltage 5 ... 30 V DCSwitching frequency: 0 ... 1200 HzHysteresis: type. 5%Short-circuit protection: IsochronousVoltage drop: ≤ 1.5 VOperating current: 0 ... 100 mAResidual current ≤ 10 µANo-load current ≤ 15 mAStandby delay: ≤ 20 msCompliance with standards and directivesCompliance Standards EN 60947-5-2:2007 | IEC 60947-5-2:2007Approvals and certificatesCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Mechanical data:Connection type: Cable PVC, 5 mWire cross-section 3 x 0.09 mm2Housing material: PAFront face: PAProtection class IP67