• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB1,5-F79-E2 800001 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
1.5 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBB1,5-F79-E2

Min. operating voltage

5 V DC

Max. operating voltage

30 V DC

Operating voltage

5 - 30 V DC

Contact type

1 maker

Switching distance (max.)

1.5 mm

Outputs

PNP

Enclosure material

Polyamide

Model

Inductive

Installation type

shielded

Connector

Braid

Cable length

500 mm

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

1200 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628407 Pepperl+Fuchs Sensor Inductive NBB1,5-F79-E2 800001 shielded PNP

User & Safety Instructions

User & Safety Instructions 2628407 Pepperl+Fuchs Sensor Inductive NBB1,5-F79-E2 800001 shielded PNP