• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB10-30GK50-E2-15M 300981 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
10 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBB10-30GK50-E2-15M

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching distance (max.)

10 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

Cable

Cable length

15 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

IP69K

Content

1 pc(s)

Wireless charging

No

Switching frequency

200 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628290 Pepperl+Fuchs Sensor Inductive NBB10-30GK50-E2-15M 300981 shielded PNP

User & Safety Instructions

User & Safety Instructions 2628290 Pepperl+Fuchs Sensor Inductive NBB10-30GK50-E2-15M 300981 shielded PNP