• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB15-30GM50-E2-3G-3D xx3Gxx3D 70126049 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
15 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: ≤ 40 mA
  • Operating current: 0-200mA
Product type

Sensor

Type

NBB15-30GM50-E2-3G-3D xx3Gxx3D

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Switching distance (max.)

15 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

200 Hz

Documents & Downloads

Datasheet

Datasheet 2128911 Pepperl+Fuchs Sensor Inductive NBB15-30GM50-E2-3G-3D xx3Gxx3D 70126049 shielded PNP

User & Safety Instructions

User & Safety Instructions 2128911 Pepperl+Fuchs Sensor Inductive NBB15-30GM50-E2-3G-3D xx3Gxx3D 70126049 shielded PNP

Conformity certificate

Conformity certificate 2128911 Pepperl+Fuchs Sensor Inductive NBB15-30GM50-E2-3G-3D xx3Gxx3D 70126049 shielded PNP

Description

Switching distance: 15 mm, mounting: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC, operating current: 0 ... 200 mA

This text is machine translated.