• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB15-U1-E0 194760 shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
15 mm
Outputs
NPN
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 0-200mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBB15-U1-E0

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Switching distance (max.)

15 mm

Outputs

NPN

Enclosure material

PA

Model

Inductive

Installation type

shielded

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+85 °C

IP68

IP69K

Content

1 pc(s)

Switching frequency

560 Hz

Documents & Downloads

Datasheet

Datasheet 2128954 Pepperl+Fuchs Sensor Inductive NBB15-U1-E0 194760 shielded NPN

User & Safety Instructions

User & Safety Instructions 2128954 Pepperl+Fuchs Sensor Inductive NBB15-U1-E0 194760 shielded NPN

Conformity certificate

Conformity certificate 2128954 Pepperl+Fuchs Sensor Inductive NBB15-U1-E0 194760 shielded NPN

Description

Switching distance: 15 mm, mounting: flush, switching function: Normally open (NO), Output Type: NPN, operating voltage: 10... 30 V, operating current: 0 ... 200 mA

This text is machine translated.