• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB2-12GM50-E0-C-V1 906037 M12 shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBB2-12GM50-E0-C-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

NPN

Enclosure material

Brass

Model

Inductive

Material properties

teflon-coated

Installation type

shielded

Size

M12

Connector

M12 plug (4-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

1500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628413 Pepperl+Fuchs Sensor Inductive NBB2-12GM50-E0-C-V1 906037 M12 shielded NPN

User & Safety Instructions

User & Safety Instructions 2628413 Pepperl+Fuchs Sensor Inductive NBB2-12GM50-E0-C-V1 906037 M12 shielded NPN