Sensor
NBB2-6,5S35-E3-V3
5 V
30 V
5 - 30 V
1 breaker
2 mm
PNP
Stainless steel
Inductive
shielded
6.5 mm
M8 (3-pin)
oil-resistant
-40 °C
+85 °C
IP67
45 mm
6.5 mm
(Ø x L) 6.5 mm x 45 mm
1 pc(s)
6000 Hz
yes
Datasheet 2232745 Pepperl+Fuchs Sensor Inductive NBB2-6,5S35-E3-V3 304615-0022 6.5 mm shielded PNP (Ø x L) 6.5 mm x 45 mm
User & Safety Instructions 2232745 Pepperl+Fuchs Sensor Inductive NBB2-6,5S35-E3-V3 304615-0022 6.5 mm shielded PNP (Ø x L) 6.5 mm x 45 mm