• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB2-8GM30-A0-V1 304615-0033 M30 shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
Antivalent
Switching distance (max.)
2 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBB2-8GM30-A0-V1

Min. operating voltage

5 V

Max. operating voltage

30 V

Operating voltage

5 - 30 V

Contact type

Antivalent

Switching distance (max.)

2 mm

Outputs

NPN

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

shielded

Size

M30

Connector

M12 plug (4-pin)

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

6000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628291 Pepperl+Fuchs Sensor Inductive NBB2-8GM30-A0-V1 304615-0033 M30 shielded NPN

User & Safety Instructions

User & Safety Instructions 2628291 Pepperl+Fuchs Sensor Inductive NBB2-8GM30-A0-V1 304615-0033 M30 shielded NPN