• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB2-8GM30-E2 304615-0038 M8 shielded PNP (Ø x L) 8 mm x 30 mm

Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
2 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP67
  • UL approval: CULus Listed, General Purpose, Class 2 Power Source
  • Output polarity: DC
  • Safe switching distance: 0 ... 1.62 mm
  • Output type: 3-wire
  • Hysteresis: Type. 5%
  • Reverse polarity protection: Reverse polarity protected
  • Short-circuit protection: Isochronous
  • Voltage drop: ≤ 1.5 V
  • Operating current: 0 ... 100 mA
  • Residual current: 0 ... 0.2 mA
  • No-load current ≤ 10 mA
  • Switching status indicator: LED, yellow
  • Life (TM): 20a
Product type

Sensor

Type

NBB2-8GM30-E2

Min. operating voltage

5 V

Max. operating voltage

30 V

Operating voltage

5 - 30 V

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

shielded

Size

M8

Connector

Cable

Cable length

2.00 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

+85 °C

IP67

Length

30 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 30 mm

Content

1 pc(s)

Switching frequency

6000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232752 Pepperl+Fuchs Sensor Inductive NBB2-8GM30-E2 304615-0038 M8 shielded PNP (Ø x L) 8 mm x 30 mm

User & Safety Instructions

User & Safety Instructions 2232752 Pepperl+Fuchs Sensor Inductive NBB2-8GM30-E2 304615-0038 M8 shielded PNP (Ø x L) 8 mm x 30 mm