• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB2-8GS35-E3-8M-PUR 304615-0085 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 breaker
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBB2-8GS35-E3-8M-PUR

Min. operating voltage

5 V

Max. operating voltage

30 V

Operating voltage

5 - 30 V

Contact type

1 breaker

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

Stainless steel V2A

Model

Inductive

Installation type

shielded

Connector

Cable

Cable length

8 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

6000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628431 Pepperl+Fuchs Sensor Inductive NBB2-8GS35-E3-8M-PUR 304615-0085 shielded PNP

User & Safety Instructions

User & Safety Instructions 2628431 Pepperl+Fuchs Sensor Inductive NBB2-8GS35-E3-8M-PUR 304615-0085 shielded PNP

Description

Switching distance: 2 mm, installation: Flush, switching function: NC contact (NC), output type: PNP, operating voltage: 5 ... 30 V, operating current: 0 ... 100 mA

This text is machine translated.

Features

  • General dataSwitching function: NC contact (NC)Output type: PNPSwitching distance: 2 mmInstallation: FlushOutput polarity: DCSafe switching distance: 0 ... 1.62 mmActuator: Structural steel, e.g. 1.0037, S235JR (formerly St37-2) | 8 mm x 8 mm x 1 mmReduction factor rAl: 0.2Reduction factor rCu: 0.1Reduction factor rV2A (1.4301) : 0.55Reduction factor rMS: 0.25Output type: 3-wireCharacteristicsOperating voltage 5 ... 30 VSwitching frequency: 0 ... 6000 HzHysteresis: type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 1.5 VOperating current: 0 ... 100 mAResidual current: 0 ... 0.2 mANo-load current ≤ 10 mAStandby delay: ≤ 100 msSwitching status indicator: LED, yellowFunctional safety characteristicsMTTFd: 960 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesUL recognized: CULus Listed, General Purpose, Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -40 ... 85 °C (-40 ... 185 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: PUR cable, 8 mWire cross-section 0.14 mm2Housing material: Stainless steel 1.4305 / AISI 303 (V2A)Face: LCPProtection class IP67Cable Cable diameter 3.3 mm ± 0.15 mm Bending radius > : 10 x cable diameterGeneral informationSupplied with 2 hex nuts