• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB2-V3-E2-V3 276422 shielded PNP (L x W x H) 27.8 x 16 x 10 mm

Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP67
  • UL approval: CULus Listed, General Purpose
  • Output polarity: DC
  • Safe switching distance: 0 ... 1.62 mm
  • Reverse polarity protection: Reverse polarity protected
  • Short-circuit protection: Isochronous
  • Voltage drop ≤ 3 V
  • Operating current: 0 ... 100 mA
  • Residual current: 0 ... 0.5 mA type. 0.1 µA at 25 °C.
  • No-load current ≤ 15 mA
  • Switching status indicator: LED, yellow
  • Life (TM): 20a
Product type

Sensor

Type

NBB2-V3-E2-V3

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

M8 (3-pin)

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Length

27.8 mm

Width

16 mm

Height

10 mm

Dim

(L x W x H) 27.8 x 16 x 10 mm

Content

1 pc(s)

Switching frequency

1000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231551 Pepperl+Fuchs Sensor Inductive NBB2-V3-E2-V3 276422 shielded PNP (L x W x H) 27.8 x 16 x 10 mm

User & Safety Instructions

User & Safety Instructions 2231551 Pepperl+Fuchs Sensor Inductive NBB2-V3-E2-V3 276422 shielded PNP (L x W x H) 27.8 x 16 x 10 mm