• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB20-L2-Z5-V1 182170 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
20 mm
Outputs
Two-wire
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Idling current: max. 25 mA at 24 V supply voltage.
  • Operating current:2-100 mA
Product type

Sensor

Type

NBB20-L2-Z5-V1

Min. operating voltage

3.8 V

Max. operating voltage

30 V

Operating voltage

3.8 - 30 V

Switching distance (max.)

20 mm

Outputs

Two-wire

Enclosure material

PA

Model

Inductive

Installation type

shielded

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP69K

Content

1 pc(s)

Switching frequency

30 Hz

Documents & Downloads

Datasheet

Datasheet 2129050 Pepperl+Fuchs Sensor Inductive NBB20-L2-Z5-V1 182170 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129050 Pepperl+Fuchs Sensor Inductive NBB20-L2-Z5-V1 182170 shielded Two-wire

Conformity certificate

Conformity certificate 2129050 Pepperl+Fuchs Sensor Inductive NBB20-L2-Z5-V1 182170 shielded Two-wire

Description

Switching distance: 20 mm, installation: flush, switching function: Normally-closed (NC), Output Type: Two-wire, operating voltage: 3.8 ... 30 V DC, operating current: 2... 100 mA

This text is machine translated.