• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB30-U1K-E2 316607-0001 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
30 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBB30-U1K-E2

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

30 mm

Outputs

PNP

Enclosure material

PA

Model

Inductive

Installation type

shielded

Connector

Screw terminals

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

IP69

Content

1 pc(s)

Wireless charging

No

Switching frequency

60 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628251 Pepperl+Fuchs Sensor Inductive NBB30-U1K-E2 316607-0001 shielded PNP

User & Safety Instructions

User & Safety Instructions 2628251 Pepperl+Fuchs Sensor Inductive NBB30-U1K-E2 316607-0001 shielded PNP