• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN12-18GM50-E1-M 240173 M18 non-shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
1 breaker
Switching distance (max.)
12 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBN12-18GM50-E1-M

Min. operating voltage

5 V

Max. operating voltage

60 V

Operating voltage

5 - 60 V

Contact type

1 breaker

Switching distance (max.)

12 mm

Outputs

NPN

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

non-shielded

Size

M18

Connector

Cable

Cable length

2 m

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Content

1 pc(s)

Wireless charging

No

Switching frequency

1500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627208 Pepperl+Fuchs Sensor Inductive NBN12-18GM50-E1-M 240173 M18 non-shielded NPN

User & Safety Instructions

User & Safety Instructions 2627208 Pepperl+Fuchs Sensor Inductive NBN12-18GM50-E1-M 240173 M18 non-shielded NPN

Description

Switching distance: 12 mm, installation: Non-flush, switching function: NC contact (NC), output type: NPN, operating voltage: 5 ... 60 V, operating current: 0 ... 200 mA

This text is machine translated.

Features

  • General dataSwitching function: NC contact (NC)Output type: NPNSwitching distance: 12 mmInstallation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 9.72 mmReduction factor rAl: 0.5Reduction factor rCu: 0.4Reduction factor rV2A (1.4301) : 0.7Reduction factor rMS: 0.5Output type: 3-wireCharacteristicsOperating voltage 5 ... 60 VSwitching frequency: 0 ... 1500 HzHysteresis: Type 5 %Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousInduction protection: YesSwitch-on pulse cut-off: YesVoltage drop: ≤ 2 VRated insulation voltage 60 V.Operating current: 0 ... 200 mAResidual current: 0 ... 0.5 mA type. 0.1 µA at 25 °C.No-load current ≤ 7 mAStandby delay: ≤ 220 msSwitching status indicator: LED, yellowFunctional safety characteristicsMTTFd: 1085.5 aService life (TM): 20 a.Diagnostic coverage level (DC): 0%Compliance with standards and directivesCompliance Standards EN 60947-5-2:2007 | IEC 60947-5-2:2007Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL recognized: CULus Listed, General Purpose, Class 2 power sourceCSA approved: CCSAus Listed, General Purpose, Class 2 power sourceCCC approval: Certified by China Compulsory Certification (CCC)E1 type approval: 10R-04Ambient conditionsAmbient temperature: -40 ... 85 °C (-40 ... 185 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: PUR cable, 2 mWire cross-section 3 x 0.75 mm2Housing material: Nickel-plated brassFace: PBTProtection class IP68/IP69KWeight 132 g