• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN25-30GM50-E0-M1 293454-0050 M50 non-shielded NPN

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
25 mm
Outputs
NPN
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBN25-30GM50-E0-M1

Min. operating voltage

7 V

Max. operating voltage

30 V

Operating voltage

7 - 30 V

Contact type

1 maker

Switching distance (max.)

25 mm

Outputs

NPN

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

non-shielded

Size

M50

Connector

Cable

Cable length

2 m

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Content

1 pc(s)

Wireless charging

No

Switching frequency

450 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627927 Pepperl+Fuchs Sensor Inductive NBN25-30GM50-E0-M1 293454-0050 M50 non-shielded NPN

User & Safety Instructions

User & Safety Instructions 2627927 Pepperl+Fuchs Sensor Inductive NBN25-30GM50-E0-M1 293454-0050 M50 non-shielded NPN

Description

Switching distance: 25 mm, installation: Non-flush, switching function: Closer (NO), output type: NPN, operating voltage: 7 ... 30 V, operating current: 0 ... 200 mA

This text is machine translated.

Features

  • General dataSwitching function: Closer (NO)Output type: NPNSwitching distance: 25 mmInstallation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 20.25 mmActuator: Structural steel, e.g. 1.0037, S235JR (formerly St37-2) | 75 mm x 75 mm x 1 mmReduction factor rAl: 0.5Reduction factor rCu: 0.4Reduction factor rV2A (1.4301) : 0.7Reduction factor rMS: 0.5Output type: 3-wireCharacteristicsInstallation conditions A: 28 mm B: 40 mm C 75 mm F: 120 mmOperating voltage 7 ... 30 VSwitching frequency: 0 ... 450 HzHysteresis: type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 2 VOperating current: 0 ... 200 mAResidual current: 0 ... 0.5 mA type. 4 µA at 25 °C.No-load current ≤ 10 mAStandby delay: ≤ 100 msSwitching status indicator: LED, yellowFunctional safety characteristicsMTTFd: 1494 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012 | EN 12895: 2015Approvals and certificatesUL recognized: CULus Listed, General Purpose, Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.E1 type approval: 10R-04Ambient conditionsAmbient temperature: -40 ... 85 °C (-40 ... 185 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: PUR cable, 2 mWire cross-section 0.34 mm2Housing material: Nickel-plated brassFace: PBTProtection class IP68/IP69KWeight 135 gGeneral informationScope of delivery: Supplied with 2 nuts with locking teeth