Sensor
NBN3-6,5M25-E2-V3
5 V
30 V
5 - 30 V
1 maker
3 mm
PNP
Brass
Inductive
nickel plated
non-shielded
6.5 mm
M8 (3-pin)
LED indicator
-40 °C
+85 °C
IP67
35 mm
6.5 mm
(Ø x L) 6.5 mm x 35 mm
1 pc(s)
4500 Hz
yes
Datasheet 2232783 Pepperl+Fuchs Sensor Inductive NBN3-6,5M25-E2-V3 304615-0107 6.5 mm non-shielded PNP (Ø x L) 6.5 mm x 35 mm
User & Safety Instructions 2232783 Pepperl+Fuchs Sensor Inductive NBN3-6,5M25-E2-V3 304615-0107 6.5 mm non-shielded PNP (Ø x L) 6.5 mm x 35 mm