• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN4-F29-E2 087175 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 0-100 mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBN4-F29-E2

Min. operating voltage

4.75 V

Max. operating voltage

30 V

Operating voltage

4.75 - 30 V

Contact type

1 maker

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

PPS

Model

Inductive

Installation type

non-shielded

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

1000 Hz

Documents & Downloads

Datasheet

Datasheet 2129446 Pepperl+Fuchs Sensor Inductive NBN4-F29-E2 087175 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2129446 Pepperl+Fuchs Sensor Inductive NBN4-F29-E2 087175 non-shielded PNP

Conformity certificate

Conformity certificate 2129446 Pepperl+Fuchs Sensor Inductive NBN4-F29-E2 087175 non-shielded PNP

Description

Switching distance: 4 mm, installation: not flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 4.75... 30 V DC, operating current: 0 ... 100 mA

This text is machine translated.