Sensor
NBN4-F29-E3-0,5M-V3
4.75 V DC
30 V DC
4.75 - 30 V DC
1 breaker
4 mm
PNP
PPS
Inductive
non-shielded
10 x 6 mm
M8
0.50 m
LED indicator
-25 °C
+70 °C
IP67
27 mm
10 mm
6 mm
(L x W x H) 27 x 10 x 6 mm
1 pc(s)
1000 Hz
yes
Datasheet 2231946 Pepperl+Fuchs Sensor Inductive NBN4-F29-E3-0,5M-V3 299012 10 x 6 mm non-shielded PNP (L x W x H) 27 x 10 x 6 mm
User & Safety Instructions 2231946 Pepperl+Fuchs Sensor Inductive NBN4-F29-E3-0,5M-V3 299012 10 x 6 mm non-shielded PNP (L x W x H) 27 x 10 x 6 mm