
1/3
Piece
Sensor
NBN40-L2-A2-V1
10 V DC
30 V DC
10 - 30 V DC
Antivalent
40 mm
PNP
Polyamide
Inductive
non-shielded
M12 plug (4-pin)
LED indicator
-25 °C
85 °C
IP68
IP69K
67 mm
40 mm
40 mm
3.3 mm
(Ø x H) 3.3 mm x 40 mm
1 pc(s)
No
180 Hz
yes
Datasheet 2627737 Pepperl+Fuchs Sensor Inductive NBN40-L2-A2-V1 120992 non-shielded PNP (Ø x H) 3.3 mm x 40 mm Piece
User & Safety Instructions 2627737 Pepperl+Fuchs Sensor Inductive NBN40-L2-A2-V1 120992 non-shielded PNP (Ø x H) 3.3 mm x 40 mm Piece