• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN40-U1L-UU 246527 non-shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
53 V
Switching distance (max.)
40 mm
Outputs
Two-wire
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current:5-500mA
  • Hysteresis: 1... 10 type. 5%
Product type

Sensor

Type

NBN40-U1L-UU

Min. operating voltage

20 V

Max. operating voltage

53 V

Operating voltage

20 - 53 V

Switching distance (max.)

40 mm

Outputs

Two-wire

Enclosure material

PA

Model

Inductive

Installation type

non-shielded

Connector

Compartment

Min. temperature

-25 °C

Max. temperature

+85 °C

IP67

Content

1 pc(s)

Switching frequency

25 Hz

Documents & Downloads

Datasheet

Datasheet 2129490 Pepperl+Fuchs Sensor Inductive NBN40-U1L-UU 246527 non-shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129490 Pepperl+Fuchs Sensor Inductive NBN40-U1L-UU 246527 non-shielded Two-wire

Conformity certificate

Conformity certificate 2129490 Pepperl+Fuchs Sensor Inductive NBN40-U1L-UU 246527 non-shielded Two-wire

Description

Switching distance: 40 mm, installation: not flush, switching function: NO/NC (NO/NC), Output Type: Two-wire, operating current: 5... 500 mA

This text is machine translated.