• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN50-L2K-E2-V1 316607-0010 M12 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
50 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBN50-L2K-E2-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

50 mm

Outputs

PNP

Enclosure material

Polyamide

Model

Inductive

Installation type

non-shielded

Size

M12

Connector

M12 plug (4-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

IP69

Content

1 pc(s)

Wireless charging

No

Switching frequency

40 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628312 Pepperl+Fuchs Sensor Inductive NBN50-L2K-E2-V1 316607-0010 M12 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2628312 Pepperl+Fuchs Sensor Inductive NBN50-L2K-E2-V1 316607-0010 M12 non-shielded PNP