• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN8-12GM30-A0 326161-0065 M30 non-shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
36 V
Contact type
Antivalent
Switching distance (max.)
8 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBN8-12GM30-A0

Min. operating voltage

5 V

Max. operating voltage

36 V

Operating voltage

5 - 36 V

Contact type

Antivalent

Switching distance (max.)

8 mm

Outputs

NPN

Enclosure material

Brass

Model

Inductive

Installation type

non-shielded

Size

M30

Connector

Cable

Cable length

2 m

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

Content

1 pc(s)

Wireless charging

No

Switching frequency

1650 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628394 Pepperl+Fuchs Sensor Inductive NBN8-12GM30-A0 326161-0065 M30 non-shielded NPN

User & Safety Instructions

User & Safety Instructions 2628394 Pepperl+Fuchs Sensor Inductive NBN8-12GM30-A0 326161-0065 M30 non-shielded NPN

Description

Switching distance: 8 mm, installation: Non-flush, switching function: Antivalent, output type: NPN, operating voltage: 5 ... 36 V, operating current: 0 ... 200 mA

This text is machine translated.

Features

  • General dataSwitching function: AntivalentOutput type: NPNSwitching distance: 8 mmInstallation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 6.48 mmActuator: Structural steel, e.g. 1.0037, S235JR (formerly St37-2) | 24 mm x 24 mm x 1 mmReduction factor forAl: 0.4Reduction factor rCu: 0.35Reduction factor rV2A (1.4301) : 0.79Reduction factor rMS: 0.49Output type: 4-wireCharacteristicsOperating voltage 5 ... 36 VSwitching frequency: 0 ... 1650 HzHysteresis: type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 1 VOperating current: 0 ... 200 mAResidual current: Max. 20 µANo-load current ≤ 15 mAStandby delay: ≤ 10 msSwitching status indicator: LED, yellowFunctional safety characteristicsMTTFd: 1248 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%ComplianceLAB COMPLIANCE: VDMA 24364-C1/T100°C-W.Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011Protection class: II Rated insulation voltage 36 V. Rated surge voltage resistance 500 V.UL recognized: CULus Listed, General Purpose, Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -40 ... 85 °C (-40 ... 185 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: CableHousing material: Brass , white bronze coatedFace: PBT, greenProtection class: IP68Cable Wire-end sleeves: Yes Cable diameter 4.3 mm ± 0.15 mm Bending radius > : 10 x cable diameter Material: PVC. Colour, black Core number: 4 Wire cross-section 0.34 mm2 Length: 2 mWeight 83 gTightening torque: 0 ... 10 NmGeneral informationScope of delivery: Supplied with 2 nuts with locking teeth