• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN8-18GM40-Z0 088204 M18 non-shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
1 maker
Switching distance (max.)
8 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current:2-100 mA
  • Hysteresis: 1... 10 type. 5%
Product type

Sensor

Type

NBN8-18GM40-Z0

Min. operating voltage

5 V

Max. operating voltage

60 V

Operating voltage

5 - 60 V

Contact type

1 maker

Switching distance (max.)

8 mm

Outputs

Two-wire

Enclosure material

Brass

Model

Inductive

Installation type

non-shielded

Size

M18

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

500 Hz

Documents & Downloads

Datasheet

Datasheet 2129539 Pepperl+Fuchs Sensor Inductive NBN8-18GM40-Z0 088204 M18 non-shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129539 Pepperl+Fuchs Sensor Inductive NBN8-18GM40-Z0 088204 M18 non-shielded Two-wire

Conformity certificate

Conformity certificate 2129539 Pepperl+Fuchs Sensor Inductive NBN8-18GM40-Z0 088204 M18 non-shielded Two-wire

Description

Switching distance: 8 mm, installation: not flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 5... 60V, operating current: 2... 100 mA

This text is machine translated.