• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN8-18GM50-A2 326161-0124 M18 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
36 V
Contact type
Antivalent
Switching distance (max.)
8 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBN8-18GM50-A2

Min. operating voltage

5 V

Max. operating voltage

36 V

Operating voltage

5 - 36 V

Contact type

Antivalent

Switching distance (max.)

8 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Installation type

non-shielded

Size

M18

Connector

Cable

Cable length

2 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

Content

1 pc(s)

Wireless charging

No

Switching frequency

1650 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627874 Pepperl+Fuchs Sensor Inductive NBN8-18GM50-A2 326161-0124 M18 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2627874 Pepperl+Fuchs Sensor Inductive NBN8-18GM50-A2 326161-0124 M18 non-shielded PNP