• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN8-18GM80-WO-V93 124320 M18 non-shielded Two-wire

EAN:
Part number:
Item no:
Product type
Sensor
Max. operating voltage
253 V
Contact type
1 breaker
Switching distance (max.)
8 mm
Outputs
Two-wire
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NBN8-18GM80-WO-V93

Min. operating voltage

20 V

Max. operating voltage

253 V

Operating voltage

20 - 253 V

Contact type

1 breaker

Switching distance (max.)

8 mm

Outputs

Two-wire

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

non-shielded

Size

M18

Connector

Plug (3-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

20 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627910 Pepperl+Fuchs Sensor Inductive NBN8-18GM80-WO-V93 124320 M18 non-shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2627910 Pepperl+Fuchs Sensor Inductive NBN8-18GM80-WO-V93 124320 M18 non-shielded Two-wire

Description

Switching distance: 8 mm, installation: Non-flush, switching function: NC contact (NC), output type: Two-wire, operating voltage: 20 ... 253 V, operating current: 5 ... 200 mA

This text is machine translated.

Features

  • General dataSwitching function: NC contact (NC)Output type: Two-wireSwitching distance: 8 mmInstallation: Non-flushOutput polarity: ACSafe switching distance: 0 ... 6.48 mmReal switching distance: 7.2 ... 8.8 mm type. 8 mmReduction factor forAl: 0.4Reduction factor rCu: 0.4Reduction factor rV2A (1.4301) : 0.7Output type: 2-wireCharacteristicsOperating voltage 20 ... 253 VSwitching frequency: 0 ... 20 HzHysteresis: type. 7.5%Reverse polarity protection: Reverse polarity tolerantVoltage drop 5 < V (IL> 50 mA); < 8 V (IL< 50 mA)Short-time current (20ms, 0.1Hz): 0 ... 1600 mAOperating current: 5 ... 200 mAResidual current: 0 ... 1.7 mA typ.Standby delay: ≤ 30 msOperating voltage display: LED, greenSwitching status indicator: LED, yellowCompliance with standards and directivesCompliance Standards EN 60947-5-2:2007 | IEC 60947-5-2:2007Approvals and certificatesUL approval: CULus Listed, General PurposeCSA approved: CCSAus Listed, General PurposeCCC approval: Certified by China Compulsory Certification (CCC)Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Mechanical data:Connection type: Device plug 7/8 inch-16 UN, 3-pinHousing material: Nickel-plated brassFace: PBTProtection class IP67Note: 1) at a temperature range below 0 °C permissible operating voltage Ub 80...253 V | Device protection fuse ≤ 0.8 A (quick-acting) in accordance with IEC 60127-2 Sheet 1 | Recommendation: After a short circuit, check the device for function.