Image similar
Sensor
NBN8-18GS50-Z4L
4 V
30 V
4 - 30 V
1 maker
8 mm
Two-wire
Stainless steel V2A
Inductive
non-shielded
M18
Cable
2 m
LED indicator
-25 °C
70 °C
IP67
1 pc(s)
No
500 Hz
yes
Datasheet 2628094 Pepperl+Fuchs Sensor Inductive NBN8-18GS50-Z4L 323676-0010 M18 non-shielded Two-wire
User & Safety Instructions 2628094 Pepperl+Fuchs Sensor Inductive NBN8-18GS50-Z4L 323676-0010 M18 non-shielded Two-wire