• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBxx-F58D3x3-E8-V1 297909 PNP (L x W x H) 46.5 x 18 x 18.5 mm

Product type
Sensor
Max. operating voltage
30 V
Contact type
2 makers
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: II
  • Protection class: IP65
  • UL-Approval: CULus Listed, General Purpose
  • Output polarity: DC
  • Output type: 4-wire
  • Reverse polarity protection: Reverse polarity protection
  • Short-circuit protection: Isochronous
  • Voltage drop: ≤ 3 V
  • Operating current: 0 ... 100 mA
  • residual current: 0 ... 0.5 mA type. 0.1 µA at 25 °C
  • Idle current: ≤ 15 mA
  • Switching status display: Switching status \"close\" = LED red
  • Switching status \"open\" = LED yellow
  • Life (TM): 20 a.
Product type

Sensor

Type

NBxx-F58D3x3-E8-V1

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

2 makers

Outputs

PNP

Enclosure material

PA66

Model

Inductive

Connector

M12 x 1

M12 (4-pin)

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

+50 °C

IP65

Length

46.5 mm

Width

18 mm

Height

18.5 mm

Dim

(L x W x H) 46.5 x 18 x 18.5 mm

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2231942 Pepperl+Fuchs Sensor Inductive NBxx-F58D3x3-E8-V1 297909 PNP (L x W x H) 46.5 x 18 x 18.5 mm

User & Safety Instructions

User & Safety Instructions 2231942 Pepperl+Fuchs Sensor Inductive NBxx-F58D3x3-E8-V1 297909 PNP (L x W x H) 46.5 x 18 x 18.5 mm