• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB1,5-8GM25-N0-Y295010 70133334 M8 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
8.2 V
Switching distance (max.)
1.5 mm
Outputs
Two-wire
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NCB1,5-8GM25-N0-Y295010

Max. operating voltage

8.2 V

Operating voltage

8.2 V (max)

Switching distance (max.)

1.5 mm

Outputs

Two-wire

Enclosure material

Stainless steel V2A

Model

Inductive

Material properties

nickel plated

Installation type

shielded

Size

M8

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

100 °C

IP67

Content

1 pc(s)

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2628003 Pepperl+Fuchs Sensor Inductive NCB1,5-8GM25-N0-Y295010 70133334 M8 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2628003 Pepperl+Fuchs Sensor Inductive NCB1,5-8GM25-N0-Y295010 70133334 M8 shielded Two-wire

Description

Connection: 2-wireApplication-specific properties: Extended temperature rangeApplication-specific properties: Suitable for 2:1 technologyOutput type: OtherDesign: CylindricalInstallation: FlushElectrical connection type: Fixed cableDetection principle: InductiveHousing design: CylindricalHousing material: Stainless steel (V2A)Housing material: Stainless steelCable length: 2 mCable sheath: PVCMax. Range: 3 mmSwitching frequency: 1000 Hz ... 2,500 HzProtection class IP67Voltage: DCMaximum ambient temperature +100 °C.Minimum ambient temperature -25 °C.Supply voltage: DCCylindrical design: Threaded sleeve M8

This text is machine translated.

Features

  • General dataSwitching distance: 1.5 mmInstallation: FlushOutput polarity: NAMURSafe switching distance: 0 ... 1.215 mm.Real switching distance: 1.35 ... 1.65 mm type.Reduction factor forAl: 0.3Reduction factor rCu: 0.2Reduction factor rV2A (1.4301) : 0.7Output type: 2-wireCharacteristicsNominal voltage 8.2 V (Ri approx. 1 kΩ)Switching frequency: 0 ... 2000 HzHysteresis: 1 ... 10 type. 3%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: YesSuitable for 2:1 technology: Yes, polarity reversal protection diode not requiredCurrent consumption Measuring plate not detected: Min. 3 mA Measuring plate recorded: ≤ 1 mAFunctional safety characteristicsMTTFd: 3590 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Compliance with standards and directivesCompliance NAMUR: EN 60947-5-6:2000 | IEC 60947-5-6:1999 STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 100 °C (-13 ... 212 °F)Storage temperature: -40 ... 100 °C (-40 ... 212 °F)Mechanical data:Connection type: CableConnection structure: Protective hose : stainless steel AISI 304L | Fitting : MS58 nickel-platedHousing material: Stainless steel 1.4305 / AISI 303 (V2A)Face: LCPProtection class IP67Cable Bending radius > : 10 x cable diameter Material: PVC. Wire cross-section 0.14 mm2 Length: 2 m Cable protection: Protective hose 50 cmGeneral informationUse in hazardous areas: See operating instructions