• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB20-L2-N0-V1 123Gxx3D 70133147 shielded NAMUR

Image similar
Product type
Sensor
Contact type
1 breaker
Switching distance (max.)
20 mm
Outputs
NAMUR
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Hysteresis: type. 5%
Product type

Sensor

Type

NCB20-L2-N0-V1 123Gxx3D

Contact type

1 breaker

Switching distance (max.)

20 mm

Outputs

NAMUR

Enclosure material

PA

Model

Inductive

Installation type

shielded

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+100 °C

IP66

IP69K

Content

1 pc(s)

Switching frequency

300 Hz

Documents & Downloads

Datasheet

Datasheet 2131688 Pepperl+Fuchs Sensor Inductive NCB20-L2-N0-V1 123Gxx3D 70133147 shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2131688 Pepperl+Fuchs Sensor Inductive NCB20-L2-N0-V1 123Gxx3D 70133147 shielded NAMUR

Conformity certificate

Conformity certificate 2131688 Pepperl+Fuchs Sensor Inductive NCB20-L2-N0-V1 123Gxx3D 70133147 shielded NAMUR

Description

Switching distance: 20 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)

This text is machine translated.