• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB5-18GM60-B3B-V1 226333 shielded AS interface (Ø x L) 18 mm x 70 mm Piece

Packaging type
Piece
Product type
Sensor
Max. operating voltage
31.9 V
Switching distance (max.)
5 mm
Outputs
AS interface
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP67
  • UL approval: CULus Listed, General Purpose
  • Safe switching distance: 0 ... 4.05 mm
  • Output type: 2-wire
  • Hysteresis: 1 ... 15 type. 5%
  • Reverse polarity protection: Reverse polarity protected
  • No-load current ≤ 25 mA
  • Switching status indicator: Dual LED, yellow
  • Life (TM): 20a
Packaging type

Piece

Product type

Sensor

Type

NCB5-18GM60-B3B-V1

Min. operating voltage

26.5 V

Max. operating voltage

31.9 V

Operating voltage

26.5 - 31.9 V

Switching distance (max.)

5 mm

Outputs

AS interface

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Connector

M12 x 1

M12 (4-pin)

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Length

70 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 70 mm

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230772 Pepperl+Fuchs Sensor Inductive NCB5-18GM60-B3B-V1 226333 shielded AS interface (Ø x L) 18 mm x 70 mm Piece

User & Safety Instructions

User & Safety Instructions 2230772 Pepperl+Fuchs Sensor Inductive NCB5-18GM60-B3B-V1 226333 shielded AS interface (Ø x L) 18 mm x 70 mm Piece