• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB50-FP-A2-P4 910960 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
60 V DC
Contact type
Antivalent
Switching distance (max.)
50 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NCB50-FP-A2-P4

Min. operating voltage

10 V DC

Max. operating voltage

60 V DC

Operating voltage

10 - 60 V DC

Contact type

Antivalent

Switching distance (max.)

50 mm

Outputs

PNP

Model

Inductive

Installation type

shielded

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

Content

1 pc(s)

Wireless charging

No

Switching frequency

80 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627897 Pepperl+Fuchs Sensor Inductive NCB50-FP-A2-P4 910960 shielded PNP

User & Safety Instructions

User & Safety Instructions 2627897 Pepperl+Fuchs Sensor Inductive NCB50-FP-A2-P4 910960 shielded PNP