Image similar
Single
Sensor
NCB8-18GM50-Z4-V1
3.5 V
30 V
3.5 - 30 V
1 maker
8 mm
Two-wire
Brass
Inductive
nickel plated
shielded
M18
M12 plug (4-pin)
LED indicator
-40 °C
70 °C
IP67
65 mm
18 mm
(Ø x L) 18 mm x 65 mm
1 pc(s)
No
1000 Hz
yes
Datasheet 2628193 Pepperl+Fuchs Sensor Inductive NCB8-18GM50-Z4-V1 128872 M18 shielded Two-wire (Ø x L) 18 mm x 65 mm Single
User & Safety Instructions 2628193 Pepperl+Fuchs Sensor Inductive NCB8-18GM50-Z4-V1 128872 M18 shielded Two-wire (Ø x L) 18 mm x 65 mm Single