• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB8-18GM50-Z5-V1 182907 M18 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
8 mm
Outputs
Two-wire
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current:2-100 mA
Product type

Sensor

Type

NCB8-18GM50-Z5-V1

Min. operating voltage

3.5 V

Max. operating voltage

30 V

Operating voltage

3.5 - 30 V

Switching distance (max.)

8 mm

Outputs

Two-wire

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M18

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

1000 Hz

Documents & Downloads

Datasheet

Datasheet 2129640 Pepperl+Fuchs Sensor Inductive NCB8-18GM50-Z5-V1 182907 M18 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129640 Pepperl+Fuchs Sensor Inductive NCB8-18GM50-Z5-V1 182907 M18 shielded Two-wire

Conformity certificate

Conformity certificate 2129640 Pepperl+Fuchs Sensor Inductive NCB8-18GM50-Z5-V1 182907 M18 shielded Two-wire

Description

Switching distance: 8 mm, installation: flush, switching function: Normally-closed (NC), Output Type: Two-wire, operating voltage: 3.5 ... 30V, operating current: 2... 100 mA

This text is machine translated.