• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCN15-30GM40-N0 123G1x3D 70133303 M30 non-shielded NAMUR (Ø) 30 mm

Image similar
Product type
Sensor
Contact type
1 breaker
Switching distance (max.)
15 mm
Outputs
NAMUR
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hysteresis: 5... 15 type. 5%
Product type

Sensor

Type

NCN15-30GM40-N0 123G1x3D

Contact type

1 breaker

Switching distance (max.)

15 mm

Outputs

NAMUR

Enclosure material

Stainless steel

Model

Inductive

Installation type

non-shielded

Size

M30

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+100 °C

IP66

IP67

(Ø)

30 mm

Dim

(Ø) 30 mm

Content

1 pc(s)

Switching frequency

150 Hz

Documents & Downloads

Datasheet

Datasheet 2131725 Pepperl+Fuchs Sensor Inductive NCN15-30GM40-N0 123G1x3D 70133303 M30 non-shielded NAMUR (Ø) 30 mm

User & Safety Instructions

User & Safety Instructions 2131725 Pepperl+Fuchs Sensor Inductive NCN15-30GM40-N0 123G1x3D 70133303 M30 non-shielded NAMUR (Ø) 30 mm

Conformity certificate

Conformity certificate 2131725 Pepperl+Fuchs Sensor Inductive NCN15-30GM40-N0 123G1x3D 70133303 M30 non-shielded NAMUR (Ø) 30 mm

Description

Switching distance: 15 mm, mounting: not flush, switching function: Normally-closed (NC), Output Type: NAMUR, Rated: 8 V DC

This text is machine translated.