• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NEB3-8GM40-E3-V1 304615-0166 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 breaker
Switching distance (max.)
3 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NEB3-8GM40-E3-V1

Min. operating voltage

5 V

Max. operating voltage

30 V

Operating voltage

5 - 30 V

Contact type

1 breaker

Switching distance (max.)

3 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

shielded

Connector

M12 plug (4-pin)

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

3500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627965 Pepperl+Fuchs Sensor Inductive NEB3-8GM40-E3-V1 304615-0166 shielded PNP

User & Safety Instructions

User & Safety Instructions 2627965 Pepperl+Fuchs Sensor Inductive NEB3-8GM40-E3-V1 304615-0166 shielded PNP

Description

Switching distance: 3 mm, installation: Flush, switching function: NC contact (NC), output type: PNP, operating voltage: 5 ... 30 V, operating current: 0 ... 100 mA

This text is machine translated.

Features

  • General dataSwitching function: NC contact (NC)Output type: PNPSwitching distance: 3 mmInstallation: FlushOutput polarity: DCSafe switching distance: 0 ... 2.43 mmActuator: Structural steel, e.g. 1.0037, S235JR (formerly St37-2) | 8 mm x 8 mm x 1 mmReduction factor rAl: 0.5Reduction factor rCu: 0.4Reduction factor rV2A (1.4301) : 0.75Reduction factor rMS: 0.5Output type: 3-wireCharacteristicsOperating voltage 5 ... 30 VSwitching frequency: 0 ... 3500 HzHysteresis: type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 1.5 VOperating current: 0 ... 100 mAResidual current: 0 ... 0.2 mANo-load current ≤ 10 mAStandby delay: ≤ 100 msSwitching status display: Multi-hole LED, yellowFunctional safety characteristicsMTTFd: 960 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesUL recognized: CULus Listed, General Purpose, Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -40 ... 85 °C (-40 ... 185 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: Device plug M12 x 1 , 4-pinHousing material: Nickel-plated brassFace: LCPProtection class IP67General informationSupplied with 2 hex nuts