• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NEB3-8GM60-E2-V3-Y100001 304615-100001 M8 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
3.5 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NEB3-8GM60-E2-V3-Y100001

Min. operating voltage

5 V

Max. operating voltage

30 V

Operating voltage

5 - 30 V

Contact type

1 maker

Switching distance (max.)

3.5 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

shielded

Size

M8

Connector

M8 plug (3-pin)

Min. temperature

-40 °C

Max. temperature

85 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

3500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628188 Pepperl+Fuchs Sensor Inductive NEB3-8GM60-E2-V3-Y100001 304615-100001 M8 shielded PNP

User & Safety Instructions

User & Safety Instructions 2628188 Pepperl+Fuchs Sensor Inductive NEB3-8GM60-E2-V3-Y100001 304615-100001 M8 shielded PNP