• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ15-30GKK-N x2xGxxxD 70133073 non-shielded NAMUR

Image similar
Product type
Sensor
Switching distance (max.)
15 mm
Outputs
NAMUR
Model
Inductive
Connector
Compartment
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
Product type

Sensor

Type

NJ15-30GKK-N x2xGxxxD

Switching distance (max.)

15 mm

Outputs

NAMUR

Enclosure material

PBT

Model

Inductive

Installation type

non-shielded

Connector

Compartment

Min. temperature

-25 °C

Max. temperature

+100 °C

IP67

Content

1 pc(s)

Switching frequency

100 Hz

Documents & Downloads

Datasheet

Datasheet 2131861 Pepperl+Fuchs Sensor Inductive NJ15-30GKK-N x2xGxxxD 70133073 non-shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2131861 Pepperl+Fuchs Sensor Inductive NJ15-30GKK-N x2xGxxxD 70133073 non-shielded NAMUR

Conformity certificate

Conformity certificate 2131861 Pepperl+Fuchs Sensor Inductive NJ15-30GKK-N x2xGxxxD 70133073 non-shielded NAMUR

Description

Switching distance: 15 mm, mounting: not flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)

This text is machine translated.