• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ2-12GM-N-Y08766 70133239 M12 shielded NAMUR

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
8 V
Switching distance (max.)
2 mm
Outputs
NAMUR
Model
Inductive
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP67
  • UL approval: CULus Listed, General Purpose
  • Safe switching distance: 0 ... 1.62 mm
  • Output type: 2-wire
  • Life (TM): 20a
Product type

Sensor

Type

NJ2-12GM-N-Y08766

Max. operating voltage

8 V

Operating voltage

8 V (max)

Switching distance (max.)

2 mm

Outputs

NAMUR

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M12

Connector

Cable

Cable length

5.00 m

Min. temperature

-25 °C

Max. temperature

+100 °C

IP67

Content

1 pc(s)

Switching frequency

2000 Hz

Documents & Downloads

Datasheet

Datasheet 2229593 Pepperl+Fuchs Sensor Inductive NJ2-12GM-N-Y08766 70133239 M12 shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2229593 Pepperl+Fuchs Sensor Inductive NJ2-12GM-N-Y08766 70133239 M12 shielded NAMUR