• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ2-V3-N 12xG1xxD 70133090 shielded NAMUR

Image similar
Product type
Sensor
Switching distance (max.)
2 mm
Outputs
NAMUR
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Hysteresis: 0.01... 0.1 mm
Product type

Sensor

Type

NJ2-V3-N 12xG1xxD

Switching distance (max.)

2 mm

Outputs

NAMUR

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+100 °C

IP67

Content

1 pc(s)

Switching frequency

1000 Hz

Documents & Downloads

Datasheet

Datasheet 2131909 Pepperl+Fuchs Sensor Inductive NJ2-V3-N 12xG1xxD 70133090 shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2131909 Pepperl+Fuchs Sensor Inductive NJ2-V3-N 12xG1xxD 70133090 shielded NAMUR

Conformity certificate

Conformity certificate 2131909 Pepperl+Fuchs Sensor Inductive NJ2-V3-N 12xG1xxD 70133090 shielded NAMUR

Description

Switching distance: 2 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)

This text is machine translated.