• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ40+U1+E2 084528 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
1 maker
Switching distance (max.)
40 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: max. 26 mA at 24 V supply voltage.
  • Operating current: 0-200mA
  • Hysteresis: 1... 10 type. 5%
Product type

Sensor

Type

NJ40+U1+E2

Min. operating voltage

10 V

Max. operating voltage

60 V

Operating voltage

10 - 60 V

Contact type

1 maker

Switching distance (max.)

40 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

non-shielded

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+70 °C

IP68

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2129819 Pepperl+Fuchs Sensor Inductive NJ40+U1+E2 084528 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2129819 Pepperl+Fuchs Sensor Inductive NJ40+U1+E2 084528 non-shielded PNP

Conformity certificate

Conformity certificate 2129819 Pepperl+Fuchs Sensor Inductive NJ40+U1+E2 084528 non-shielded PNP

Description

Switching distance: 40 mm, installation: not flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 60V, operating current: 0 ... 200 mA

This text is machine translated.