• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ40+U1+E2-T-V1 196264 M12 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
1 maker
Switching distance (max.)
40 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NJ40+U1+E2-T-V1

Min. operating voltage

10 V

Max. operating voltage

60 V

Operating voltage

10 - 60 V

Contact type

1 maker

Switching distance (max.)

40 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

non-shielded

Size

M12

Connector

M12 plug (4-pin)

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

100 °C

IP68

Content

1 pc(s)

Wireless charging

No

Switching frequency

300 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627931 Pepperl+Fuchs Sensor Inductive NJ40+U1+E2-T-V1 196264 M12 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2627931 Pepperl+Fuchs Sensor Inductive NJ40+U1+E2-T-V1 196264 M12 non-shielded PNP

Description

Switching distance: 40 mm, installation: Non-flush, switching function: Normally open contact (NO), output type: PNP, operating voltage: 10 ... 60 V, operating current: 0 ... 200 mA

This text is machine translated.

Features

  • General dataSwitching function: Closer (NO)Output type: PNPSwitching distance: 40 mmInstallation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 32.4 mmReduction factor forAl: 0.4Reduction factor rCu: 0.3Reduction factor rV2A (1.4301) : 0.85Output type: 3-wireCharacteristicsOperating voltage 10 ... 60 VSwitching frequency: 0 ... 300 HzHysteresis: type. 3%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop ≤ 3 VOperating current: 0 ... 200 mANo-load current ≤ 20 mAStandby delay: ≤ 20 msOperating voltage display: LED, greenSwitching status indicator: LED, yellowCompliance with standards and directivesCompliance Standards EN 60947-5-2:2007 | IEC 60947-5-2:2007Approvals and certificatesUL approval: CULus Listed, General PurposeCSA approved: CCSAus Listed, General PurposeAmbient conditionsAmbient temperature: -25 ... 100 °C (-13 ... 212 °F)Mechanical data:Connection type: Device plug M12 x 1, 4-pinHousing material: PBTFace: PBTProtection class: IP68Weight 130 g