• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ60-FP-A2-P1-Y237070 237070 non-shielded PNP (L x W x H) 80 x 80 x 40 mm

1/2
Product type
Sensor
Max. operating voltage
30 V
Contact type
Antivalent
Switching distance (max.)
60 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NJ60-FP-A2-P1-Y237070

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

Antivalent

Switching distance (max.)

60 mm

Outputs

PNP

Enclosure material

POM

Model

Inductive

Installation type

non-shielded

Connector

Screw terminals

Min. temperature

0 °C

Max. temperature

60 °C

IP68

Length

80 mm

Width

80 mm

Height

40 mm

Dim

(L x W x H) 80 x 80 x 40 mm

Content

1 pc(s)

Wireless charging

No

Switching frequency

100 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627880 Pepperl+Fuchs Sensor Inductive NJ60-FP-A2-P1-Y237070 237070 non-shielded PNP (L x W x H) 80 x 80 x 40 mm

User & Safety Instructions

User & Safety Instructions 2627880 Pepperl+Fuchs Sensor Inductive NJ60-FP-A2-P1-Y237070 237070 non-shielded PNP (L x W x H) 80 x 80 x 40 mm